Winslow Adaptics W35532TRC technical specifications.
| Package/Case | SIL |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 5A |
| Gender | Female |
| Height | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W35532TRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.