This is a 32-contact female through hole connector with a current rating of 5A and a pitch of 0.1inch. It features a SIL package and is made of copper and brass with nickel, tin, and gold plating. The connector is designed for through hole mounting and has a height of 3mm. It is suitable for general use.
Winslow Adaptics W36632T3RC technical specifications.
| Package/Case | SIL |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 5A |
| Gender | Female |
| Height | 3mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W36632T3RC to view detailed technical specifications.
No datasheet is available for this part.