Winslow Adaptics W8013T50RC technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.44mm |
| Gender | Female |
| Length | 4.98mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W8013T50RC to view detailed technical specifications.
No datasheet is available for this part.