Winslow Adaptics W82116T3825RC technical specifications.
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W82116T3825RC to view detailed technical specifications.
No datasheet is available for this part.