Winslow Adaptics W82172T3802RC technical specifications.
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W82172T3802RC to view detailed technical specifications.
No datasheet is available for this part.