Winslow Adaptics W9117RC technical specifications.
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9117RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.