
Winslow Adaptics W9175RC technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Number of Contacts | 68 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9175RC to view detailed technical specifications.
No datasheet is available for this part.
