Winslow Adaptics W9180RC technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Pitch | 0.6inch |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9180RC to view detailed technical specifications.
No datasheet is available for this part.