Winslow Adaptics W9183RC technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Pitch | 0.3inch |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9183RC to view detailed technical specifications.
No datasheet is available for this part.