
Winslow Adaptics W9309RC technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9309RC to view detailed technical specifications.
No datasheet is available for this part.
