Winslow Adaptics W9310-16C64RC technical specifications.
| Package/Case | PLCC |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9310-16C64RC to view detailed technical specifications.
No datasheet is available for this part.