Winslow Adaptics W9320 technical specifications.
| Type | PLCC Adapter |
| Gender | PL |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winslow Adaptics W9320 to view detailed technical specifications.
No datasheet is available for this part.