
Winslow Adaptics W9326-ZC158 technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winslow Adaptics W9326-ZC158 to view detailed technical specifications.
No datasheet is available for this part.
