Winslow Adaptics W9526 technical specifications.
| Type | SOP-DIP Adapter |
| Gender | F/M |
| Number of Contacts | 20 |
| Terminal Pitch | 0.65/2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
Download the complete datasheet for Winslow Adaptics W9526 to view detailed technical specifications.
No datasheet is available for this part.