Winslow Adaptics W9540PRC technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9540PRC to view detailed technical specifications.
No datasheet is available for this part.