Winslow Adaptics W9550 technical specifications.
| Type | SO-J-DIP Adapter |
| Gender | M/F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27/2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
Download the complete datasheet for Winslow Adaptics W9550 to view detailed technical specifications.
No datasheet is available for this part.