Winslow Adaptics W9590RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W9590RC to view detailed technical specifications.
No datasheet is available for this part.