Winslow Adaptics WA020127FSAJTRC technical specifications.
| Package/Case | PLCC |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WA020127FSAJTRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.