Winslow Adaptics WA10065DQAET technical specifications.
| Type | QFP-PGA Adapter |
| Number of Contacts | 100/100 |
| Terminal Pitch | 0.65/2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Winslow Adaptics WA10065DQAET to view detailed technical specifications.
No datasheet is available for this part.