Winslow Adaptics WA11T032-003-NOSKTRC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WA11T032-003-NOSKTRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.