Winslow Adaptics WA120-0444-306SRC technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WA120-0444-306SRC to view detailed technical specifications.
No datasheet is available for this part.