
Winslow Adaptics WA13085DQAETRC technical specifications.
| Package/Case | QFN |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WA13085DQAETRC to view detailed technical specifications.
No datasheet is available for this part.
