Winslow Adaptics WA20850DQAETRC technical specifications.
| Package/Case | QFP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 208 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WA20850DQAETRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.