Winslow Adaptics WPLCC020-T3RC technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 1A |
| Gender | Female |
| Height | 10.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WPLCC020-T3RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.