Winslow Adaptics WPLCC032-ST1RC technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 1A |
| Gender | Female |
| Height | 4.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics WPLCC032-ST1RC to view detailed technical specifications.
No datasheet is available for this part.