Winslow Adaptics WS3172AMRRC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winslow Adaptics WS3172AMRRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.