Winstar WH1601A-NYG-JT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 13V |
| Number of Characters | 16 |
| Operating Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Winstar WH1601A-NYG-JT to view detailed technical specifications.
No datasheet is available for this part.