Winstar WH2004A-NYG-JT 20x4 LCD Display Reflective
Winstar WH2004A-NYG-JT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 7V |
| Operating Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Winstar WH2004A-NYG-JT to view detailed technical specifications.
No datasheet is available for this part.