
Wippermann 40RF technical specifications.
| Length | 10foot |
| Material | Stainless Steel |
| Pitch | 12.7mm |
| Weight | 0.61kg |
| RoHS | Compliant |
Download the complete datasheet for Wippermann 40RF to view detailed technical specifications.
No datasheet is available for this part.
