
Wippermann 455RF technical specifications.
| Length | 5m |
| Material | Stainless Steel |
| Pitch | 9.525mm |
| Weight | 0.41kg |
| RoHS | Compliant |
Download the complete datasheet for Wippermann 455RF to view detailed technical specifications.
No datasheet is available for this part.
