Hook-up Wire 26AWG 1.12mm Silver Plated Copper 600VAC
Wiremasters M16878/4-BDE-6 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 1.12mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wiremasters M16878/4-BDE-6 to view detailed technical specifications.
No datasheet is available for this part.