
Wisechip Univision DD-12833YW-2A technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 2mm |
| Diagonal Size | 2.23inch |
| Height | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 33pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 57.02mm |
| Viewing Area (width) | 15.18mm |
| Width | 62.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-12833YW-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
