
Wisechip Univision DD-25664BE-4A technical specifications.
| Depth | 2mm |
| Diagonal Size | 2.96inch |
| Height | 25.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Area (height) | 19.26mm |
| Viewing Area (width) | 71.1mm |
| Width | 85.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-25664BE-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
