Wisher WB-102L technical specifications.
| Board Thickness | 10mm |
| Height | 110mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WB-102L to view detailed technical specifications.
No datasheet is available for this part.