Wisher WB-108+J technical specifications.
| Height | 240mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WB-108+J to view detailed technical specifications.
No datasheet is available for this part.