Wisher WBU-206+J technical specifications.
| Board Thickness | 31mm |
| Height | 175mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-206+J to view detailed technical specifications.
No datasheet is available for this part.