Wisher WBU-501J technical specifications.
| Board Thickness | 8.2mm |
| Height | 64.4mm |
| Material | Acetal |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 141.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-501J to view detailed technical specifications.
No datasheet is available for this part.