Wisher WBU-DJ technical specifications.
| Board Thickness | 11mm |
| Height | 9.5mm |
| Material | Acetal |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 166mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-DJ to view detailed technical specifications.
No datasheet is available for this part.