Wisher WBU-TJ technical specifications.
| Board Thickness | 11mm |
| Height | 35.5mm |
| Material | Acetal |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 166mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-TJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
