
Witness CAMCOL2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 4W |
| RoHS | Not Compliant |
Download the complete datasheet for Witness CAMCOL2 to view detailed technical specifications.
No datasheet is available for this part.
