
Witness OUT2 technical specifications.
| Depth | 84mm |
| Height | 113mm |
| Mount | External |
| Power Supply | 12V |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Witness OUT2 to view detailed technical specifications.
No datasheet is available for this part.
