The W5500 Ethernet Shield is a network module that allows an Arduino board to connect to the internet via the SPI interface. It is based on the W5500 hardwired TCP/IP embedded Ethernet controller which supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols. The board features an RJ-45 connector with integrated transformer and a microSD card slot for data storage. It supports up to 8 independent sockets simultaneously and provides a 32KB internal buffer for network data processing. It is compatible with Arduino Uno, Mega, and Leonardo boards.
Wiznet W5500 ETHERNET SHIELD technical specifications.
| Ethernet Chip | W5500 |
| Operating Voltage | 5VDC |
| Interface | SPI (Serial Peripheral Interface) |
| Ethernet Speed | 10/100Mbps |
| Internal Buffer Size | 32KB |
| Simultaneous Sockets | 8Sockets |
| On-board Storage | MicroSD Card Slot |
| Power Consumption | 132mA |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Wiznet W5500 ETHERNET SHIELD to view detailed technical specifications.
No datasheet is available for this part.