Wiznet W5E-WO-03L technical specifications.
| Bandwidth | 83.5MHz |
| Frequency | 2.4835GHz |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5E-WO-03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.