Wiznet WIZ-SM10 technical specifications.
| Package/Case | LQFP |
| Data Rate | 230Kbps |
| Height | 10mm |
| Interface | RS-232, Ethernet |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ-SM10 to view detailed technical specifications.
No datasheet is available for this part.