Wiznet WIZ-SM10-EVB technical specifications.
| Package/Case | Module |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ-SM10-EVB to view detailed technical specifications.
No datasheet is available for this part.