Wiznet WIZ1000 technical specifications.
| Package/Case | 100 |
| Gender Type A | Male |
| Height | 22.7mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 90.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Supply Voltage-Nom | 5V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
