
The WIZ145SR is a dual transceiver module that supports RS-232 and Ethernet interfaces with a data rate of 115.2Kbps. It operates within a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The module has a maximum supply current of 250mA and is mounted via screws. It is lead-free and has a module package case.
Wiznet WIZ145SR technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250mA |
| Mount | Screw |
| Number of Transceivers | 2 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Supply Voltage-Nom | 3.3V |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ145SR to view detailed technical specifications.
No datasheet is available for this part.
