Wiznet WIZ610wi technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 4.7mm |
| Interface | UART, Ethernet |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 16dBm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Sensitivity | -76dBm |
| Supply Voltage-Nom | 5V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ610wi to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
