Wiznet WIZ620WI technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Height | 10.5mm |
| Interface | USB, UART |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 3.3V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ620WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.