Wiznet WIZ630wi technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Interface | I2C, UART |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ630wi to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.